Add To Favorites
D4N-8120
Product Overview
Digi-Key Part Number Z7305-ND
Copy   Z7305-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-8120

Copy   D4N-8120
Description SWITCH SNAP ACTION DPST 10A 120V
Copy   SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Resin Lever, Resin Roller
Operating Force 510gf
Release Force 51gf
Pretravel 18°
Differential Travel 14°
Overtravel 40°
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0023
D4N-8120-ND
D4N8120
Z7305
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.66000 $46.66
10 34.99200 $349.92
25 32.07600 $801.90
50 30.13200 $1,506.60
100 28.18800 $2,818.80
250 27.21600 $6,804.00

Submit a request for quotation on quantities greater than those displayed.

01:51:23 9/26/2018