Add To Favorites
D4N-6C31
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.16000 $56.16
10 49.14000 $491.40
25 44.92800 $1,123.20
50 42.12000 $2,106.00
100 40.01400 $4,001.40
250 38.61000 $9,652.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7303-ND
Copy   Z7303-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-6C31

Copy   D4N-6C31
Description SWITCH SNAP ACTION 3PST 3A 240V
Copy   SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 663gf
Release Force 153gf
Pretravel 0.080" (2.0mm)
Differential Travel -
Overtravel 0.158" (4.0mm)
Operating Temperature -30°C ~ 70°C
Operating Position 0.710" (18.0mm)
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0294
D4N-6C31-ND
D4N6C31
Z7303

03:28:01 11/19/2018