Add To Favorites
D4N-6162
Product Overview
Digi-Key Part Number Z7299-ND
Copy   Z7299-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-6162

Copy   D4N-6162
Description SWITCH SNAP ACTION DPST 10A 120V
Copy   SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 510gf
Release Force 82gf
Pretravel 0.157" (4.0mm)
Differential Travel 0.060" (1.5mm)
Overtravel 0.197" (5.0mm)
Operating Temperature -30°C ~ 70°C
Operating Position 1.457" (37.0mm)
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0053
D4N-6162-ND
D4N6162
Z7299
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.76000 $41.76
10 36.54000 $365.40
25 33.40800 $835.20
50 31.32000 $1,566.00
100 29.75400 $2,975.40
250 28.71000 $7,177.50

Submit a request for quotation on quantities greater than those displayed.

04:49:10 9/25/2018