Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7297-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 23
Manufacturer

Manufacturer Part Number

D4N-6120

Description SWITCH SNAP ACTION DPST 10A 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Resin Lever, Resin Roller
Operating Force 510gf
Release Force 51gf
Pretravel 18°
Differential Travel 14°
Overtravel 40°
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 11023-0022
D4N-6120-ND
D4N6120
Z7297

15:05:32 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.20000 $43.20
10 37.80000 $378.00
25 34.56000 $864.00
50 32.40000 $1,620.00
100 30.78000 $3,078.00
250 29.70000 $7,425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback