Add To Favorites
D4N-5A62
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.66000 $46.66
10 34.99200 $349.92
25 32.07600 $801.90
50 30.13200 $1,506.60
100 28.18800 $2,818.80
250 27.21600 $6,804.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7296-ND
Copy   Z7296-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-5A62

Copy   D4N-5A62
Description SWITCH SNAP ACTION DPST 3A 240V
Copy   SWITCH SNAP ACTION DPST 3A 240V
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 510gf
Release Force 82gf
Pretravel 0.157" (4.0mm)
Differential Travel -
Overtravel 0.197" (5.0mm)
Operating Temperature -30°C ~ 70°C
Operating Position 1.457" (37.0mm)
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0179
D4N-5A62-ND
D4N5A62
Z7296

11:55:15 12/12/2018