Add To Favorites
Product Overview
Digi-Key Part Number Z7293-ND
Quantity Available 2
Can ship immediately

Manufacturer Part Number


Description SWITCH SNAP ACTION 3PST 10A 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO (MBB)
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Metal Lever, Resin Roller
Operating Force, Torque 510gf
Release Force 51gf
Pretravel 28°
Differential Travel -
Overtravel 40°
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
Operating Temperature -30°C ~ 70°C
Additional Resources
Standard Package ? 1
Other Names 11023-0464

00:09:20 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 57.60000 $57.60
10 50.40000 $504.00
25 46.08000 $1,152.00
50 43.20000 $2,160.00
100 41.04000 $4,104.00
250 39.60000 $9,900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback