Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7423-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 3
Manufacturer

Manufacturer Part Number

D4N-4B20RNPT

Description SWITCH SNAP ACT DPST-NC 10A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N-R
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NC
Switch Function On-Off
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Resin Lever, Resin Roller
Operating Force 653gf
Release Force -
Pretravel 18°
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D4N4B20RNPT
Z7423

14:35:55 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.36000 $63.36
10 55.44000 $554.40
25 50.68800 $1,267.20
50 47.52000 $2,376.00
100 45.14400 $4,514.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback