Add To Favorites
Product Overview
Digi-Key Part Number Z6218-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 39
Manufacturer

Manufacturer Part Number

D4N-4A20R-NPT

Description SWITCH SNAP ACTION DPST 10A 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N-R
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Off, Off-On
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Resin Lever, Resin Roller
Operating Force 653gf
Release Force -
Pretravel 18°
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 11023-0698
D4N-4A20R-NPT-ND
D4N4A20RNPT
Z6218

11:23:19 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.12000 $69.12
10 60.48000 $604.80
25 55.29600 $1,382.40
50 51.84000 $2,592.00
100 49.24800 $4,924.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback