Add To Favorites
D4N-4187
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.64000 $44.64
10 39.06000 $390.60
25 35.71200 $892.80
50 33.48000 $1,674.00
100 31.80600 $3,180.60
250 30.69000 $7,672.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7275-ND
Copy   Z7275-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-4187

Copy   D4N-4187
Description SWITCH SNAP ACTION DPST 3A 240V
Copy   SWITCH SNAP ACTION DPST 3A 240V
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Spring, Rod
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 153gf
Release Force -
Pretravel 15°
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0519
D4N-4187-ND
D4N4187
Z7275

20:47:49 12/9/2018