Add To Favorites
Product Overview
Digi-Key Part Number Z7273-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 3
Manufacturer

Manufacturer Part Number

D4N-2E31

Description SWITCH SNAP ACTION DPST 10A 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC (MBB)
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force, Torque 663gf
Release Force 153gf
Pretravel 0.110" (2.8mm)
Differential Travel -
Overtravel 0.158" (4.0mm)
Operating Position 0.685" (17.4mm)
Mechanical Life 15,000,000 Cycles
Electrical Life 300,000 Cycles
Operating Temperature -30°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 11023-0409
D4N-2E31-ND
D4N2E31
Z7273

07:59:16 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.17000 $39.17
10 29.37600 $293.76
25 26.92800 $673.20
50 25.29600 $1,264.80
100 23.66400 $2,366.40
250 22.84800 $5,712.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback