Add To Favorites
D4N-2C32R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.76000 $41.76
10 36.54000 $365.40
25 33.40800 $835.20
50 31.32000 $1,566.00
100 29.75400 $2,975.40
250 28.71000 $7,177.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7270-ND
Copy   Z7270-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-2C32R

Copy   D4N-2C32R
Description SWITCH SNAP 3PST 10A 120V
Copy   SWITCH SNAP 3PST 10A 120V
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N-R
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO
Switch Function On-Off
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Roller Plunger
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Reset Function
Operating Force 1101gf
Release Force -
Pretravel 0.080" (2.0mm)
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position 1.748" (44.4mm)
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11026-0144
D4N-2C32R-ND
D4N2C32R
Z7270

15:46:08 1/20/2019