Add To Favorites
D4N-2C31
Product Overview
Digi-Key Part Number Z7269-ND
Copy   Z7269-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-2C31

Copy   D4N-2C31
Description SWITCH SNAP ACTION 3PST 10A 120V
Copy   SWITCH SNAP ACTION 3PST 10A 120V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 663gf
Release Force 153gf
Pretravel 0.080" (2.0mm)
Differential Travel -
Overtravel 0.158" (4.0mm)
Operating Temperature -30°C ~ 70°C
Operating Position 0.715" (18.2mm)
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0290
D4N-2C31-ND
D4N2C31
Z7269
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.66000 $46.66
10 34.99200 $349.92
25 32.07600 $801.90
50 30.13200 $1,506.60
100 28.18800 $2,818.80
250 27.21600 $6,804.00

Submit a request for quotation on quantities greater than those displayed.

04:49:26 9/21/2018