Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7267-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

D4N-2C25

Description SWITCH SNAP ACTION 3PST 10A 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Metal Lever, Metal Roller
Operating Force 510gf
Release Force 51gf
Pretravel 18°
Differential Travel -
Overtravel 40°
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 11023-0286
D4N-2C25-ND
D4N2C25
Z7267

09:46:56 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.48000 $60.48
10 52.92000 $529.20
25 48.38400 $1,209.60
50 45.36000 $2,268.00
100 43.09200 $4,309.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback