Add To Favorites
Product Overview
Digi-Key Part Number Z7266-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

D4N-2C20

Description SWITCH SNAP ACTION 3PST 10A 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Resin Lever, Resin Roller
Operating Force, Torque 510gf
Release Force 51gf
Pretravel 18°
Differential Travel -
Overtravel 40°
Operating Position -
Mechanical Life 15,000,000 Cycles
Electrical Life 300,000 Cycles
Operating Temperature -30°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 11023-0272
D4N-2C20-ND
D4N2C20
Z7266

02:27:50 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.94000 $40.94
10 30.70800 $307.08
25 28.14920 $703.73
50 26.44300 $1,322.15
100 24.73700 $2,473.70
250 23.88400 $5,971.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback