Add To Favorites
D4N-2A2G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.32000 $40.32
10 35.28000 $352.80
25 32.25600 $806.40
50 30.24000 $1,512.00
100 28.72800 $2,872.80
250 27.72000 $6,930.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7252-ND
Copy   Z7252-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-2A2G

Copy   D4N-2A2G
Description SWITCH SNAP ACTION DPST 3A 240V
Copy   SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Adjustable Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Metal Lever, Resin Roller
Operating Force 459gf
Release Force 41gf
Pretravel 18°
Differential Travel -
Overtravel 40°
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0191
D4N-2A2G-ND
D4N2A2G
Z7252

20:50:42 1/19/2019