Add To Favorites
Photo Not Available
D4N-2180
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.28000 $53.28
10 46.62000 $466.20
25 42.62400 $1,065.60
50 39.96000 $1,998.00
100 37.96200 $3,796.20
250 36.63000 $9,157.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7247-ND
Copy   Z7247-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-2180

Copy   D4N-2180
Description SWITCH SNAP ACTION DPST 3A 240V
Copy   SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Spring, Cat Whisker
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 153gf
Release Force -
Pretravel 15°
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0512
D4N-2180-ND
D4N2180
Z7247

02:57:55 12/11/2018