Add To Favorites
D4N-1B20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.93000 $44.93
10 33.69600 $336.96
25 30.88800 $772.20
50 29.01600 $1,450.80
100 27.14400 $2,714.40
250 26.20800 $6,552.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7236-ND
Copy   Z7236-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-1B20

Copy   D4N-1B20
Description SWITCH SNAP ACT DPST-NC 3A 240V
Copy   SWITCH SNAP ACT DPST-NC 3A 240V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NC
Switch Function On-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Resin Lever, Resin Roller
Operating Force 510gf
Release Force 51gf
Pretravel 18°
Differential Travel 14°
Overtravel 40°
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0204
D4N-1B20-ND
D4N1B20
Z7236

04:56:26 1/22/2019