Add To Favorites
Photo Not Available
D4N-1A62R
Product Overview
Digi-Key Part Number Z7235-ND
Copy   Z7235-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-1A62R

Copy   D4N-1A62R
Description SWITCH SNAP ACTION DPST 10A 120V
Copy   SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N-R
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Off, Off-On
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Reset Function
Operating Force 765gf
Release Force -
Pretravel 0.157" (4.0mm)
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position 2.087" (53.0mm)
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11026-0028
D4N-1A62R-ND
D4N1A62R
Z7235
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.96000 $48.96
10 42.84000 $428.40
25 39.16800 $979.20
50 36.72000 $1,836.00
100 34.88400 $3,488.40
250 33.66000 $8,415.00

Submit a request for quotation on quantities greater than those displayed.

07:44:19 9/20/2018