Add To Favorites
D4MC-2021 VCT 1M
Product Overview
Digi-Key Part Number Z7222-ND
Copy   Z7222-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4MC-2021 VCT 1M

Copy   D4MC-2021 VCT 1M
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Documents & Media
Datasheets D4MC
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog D4MC Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4MC
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Cable Length 1m
Operating Force 300gf
Release Force 40gf
Pretravel -
Differential Travel 0.060" (1.5mm)
Overtravel 0.079" (2.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 1.575" (40.0mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4MC-2021 VCT 1M-ND
D4MC2021VCT1M
Z7222
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.70000 $56.70
10 49.61300 $496.13
25 45.36000 $1,134.00
50 42.52500 $2,126.25
100 40.39880 $4,039.88
250 38.98124 $9,745.31

Submit a request for quotation on quantities greater than those displayed.

16:31:16 9/19/2018