Add To Favorites
Product Overview
Digi-Key Part Number Z7213-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

D4F-220-3D

Description SWITCH SNAP ACT DPST-NC 15A 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4F
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NC
Switch Function On-Mom
Current Rating 15A (AC), 550mA (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Cable Length 3m
Operating Force 510gf
Release Force 51gf
Pretravel 12°
Differential Travel -
Overtravel 40°
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 150,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 11019-0026
D4F-220-3D-ND
D4F2203D
Z7213

09:25:04 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 201.60000 $201.60
10 190.08000 $1,900.80
25 178.56000 $4,464.00
50 167.04000 $8,352.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback