Add To Favorites
D4E-2F20N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.46000 $89.46
10 78.27800 $782.78
25 71.56800 $1,789.20
50 67.09500 $3,354.75
100 63.74030 $6,374.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7204-ND
Copy   Z7204-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4E-2F20N

Copy   D4E-2F20N
Description SWITCH SNAP ACT SPDT 100MA 125V
Copy   SWITCH SNAP ACT SPDT 100MA 125V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4E-xN
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 1200gf
Release Force 500gf
Pretravel 0.060" (1.5mm)
Differential Travel 0.004" (0.1mm)
Overtravel 0.118" (3.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 1.180" (30.0mm)
Electrical Life -
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4E-2F20N-ND
D4E2F20N
Z7204

16:35:23 1/18/2019