Add To Favorites
Product Overview
Digi-Key Part Number Z7195-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

D4E-1G10N

Description SWITCH SNAP ACTION SPDT 1A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4E-xN
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 400gf
Release Force 80gf
Pretravel 0.080" (2.0mm)
Differential Travel 0.012" (0.3mm)
Overtravel 0.158" (4.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 0.909" (23.1mm)
Electrical Life -
Mechanical Life 10,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names D4E-1G10N-ND
D4E1G10N
Z7195

16:00:17 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.42000 $84.42
10 73.86800 $738.68
25 67.53600 $1,688.40
50 63.31500 $3,165.75
100 60.14930 $6,014.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback