Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7191-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

D4E-1F10N

Description SWITCH SNAP ACTION SPDT 1A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4E-xN
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force, Torque 1200gf
Release Force 500gf
Pretravel 0.060" (1.5mm)
Differential Travel 0.004" (0.1mm)
Overtravel 0.118" (3.0mm)
Operating Position 1.180" (30.0mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -10°C ~ 80°C
 
Additional Resources
Standard Package ? 1
Other Names D4E-1F10N-ND
D4E1F10N
Z7191

01:44:04 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.20000 $88.20
10 77.17500 $771.75
25 70.56000 $1,764.00
50 66.15000 $3,307.50
100 62.84250 $6,284.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback