Add To Favorites
D4E-1C21N
Product Overview
Digi-Key Part Number Z7186-ND
Copy   Z7186-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 2
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4E-1C21N

Copy   D4E-1C21N
Description SWITCH SNAP ACTION SPDT 5A 125V
Copy   SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4E-xN
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Panel Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 1200gf
Release Force 500gf
Pretravel 0.060" (1.5mm)
Differential Travel 0.004" (0.1mm)
Overtravel 0.118" (3.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 1.000" (25.4mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4E-1C21N-ND
D4E1C21N
Z7186
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.76000 $95.76
10 83.79000 $837.90
25 76.60800 $1,915.20
50 71.82000 $3,591.00
100 68.22900 $6,822.90

Submit a request for quotation on quantities greater than those displayed.

23:06:19 9/20/2018