Add To Favorites
Photo Not Available
D4E-1C10N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.42000 $84.42
10 73.86800 $738.68
25 67.53600 $1,688.40
50 63.31500 $3,165.75
100 60.14930 $6,014.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8323-ND
Copy   Z8323-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 12
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4E-1C10N

Copy   D4E-1C10N
Description SWITCH SNAP ACTION SPDT 1A 125V
Copy   SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4E-xN
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Panel Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 1200gf
Release Force 500gf
Pretravel 0.060" (1.5mm)
Differential Travel 0.004" (0.1mm)
Overtravel 0.118" (3.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 1.000" (25.4mm)
Electrical Life -
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4E-1C10N-ND
D4E1C10N
Z8323

08:59:44 12/15/2018