Add To Favorites
D4CC-4060
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 170.89000 $170.89
10 161.12300 $1,611.23
25 151.35760 $3,783.94
50 141.59260 $7,079.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8113-ND
Copy   Z8113-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 26
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4CC-4060

Copy   D4CC-4060
Description SWITCH SNAP ACTION SPDT 1A 30V
Copy   SWITCH SNAP ACTION SPDT 1A 30V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D4CC Series Datasheet
Featured Product D4C Series
Mfg CAD Models D4CC-4060.sldprt
D4CC-4060.stp
D4CC-4060.x_t
D4CC-4060.igs
2D Drawings D4CC-4060.dwg
D4CC-4060.dxf
Online Catalog D4CC Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4CC
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (DC)
Voltage Rating - DC 30V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features LED Indicator
Operating Force 680gf
Release Force 150gf
Pretravel 10°
Differential Travel
Overtravel 50°
Operating Temperature -10°C ~ 70°C
Operating Position -
Electrical Life 200,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4CC-4060-ND
D4CC4060
Z8113

00:23:27 1/22/2019