Add To Favorites
Photo Not Available
D4CC-1010
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D4CC-1010-ND
Copy   D4CC-1010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4CC-1010

Copy   D4CC-1010
Description SWITCH SNAP ACTION SPDT 1A 125V
Copy   SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D4CC Series Datasheet
Featured Product D4C Series
Mfg CAD Models D4CC-1010.sldprt
D4CC-1010.stp
D4CC-1010.x_t
D4CC-1010.igs
2D Drawings D4CC-1010.dwg
D4CC-1010.dxf
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4CC
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC)
Voltage Rating - AC 125V
Actuator Type Bevel Plunger
Mounting Type Chassis Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 1200gf
Release Force 450gf
Pretravel 0.071" (1.8mm)
Differential Travel 0.008" (0.2mm)
Overtravel 0.118" (3.0mm)
Operating Temperature -10°C ~ 70°C
Operating Position 1.122" (28.5mm)
Electrical Life 200,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4CC1010

05:22:43 1/20/2019