Add To Favorites
D4C-6403
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.80000 $100.80
10 88.20000 $882.00
25 80.64000 $2,016.00
50 75.60000 $3,780.00
100 71.82000 $7,182.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7157-ND
Copy   Z7157-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4C-6403

Copy   D4C-6403
Description SWITCH SNAP ACT SPDT 100MA 30V
Copy   SWITCH SNAP ACT SPDT 100MA 30V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D4C Series
Featured Product D4C Series
Mfg CAD Models D4C-6403.sldprt
D4C-6403.stp
D4C-6403.x_t
D4C-6403.igs
2D Drawings D4C-6403.dwg
D4C-6403.dxf
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog D4C Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4C
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Cross Roller Plunger
Mounting Type Chassis Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Cable Length 3m, Status Indicator
Operating Force 1200gf
Release Force 450gf
Pretravel 0.071" (1.8mm)
Differential Travel 0.008" (0.2mm)
Overtravel 0.118" (3.0mm)
Operating Temperature -10°C ~ 70°C
Operating Position 1.122" (28.5mm)
Electrical Life 200,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4C-6403-ND
D4C6403
Z7157

18:03:58 1/21/2019