Add To Favorites
D4C-4532
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.58000 $104.58
10 91.50800 $915.08
25 83.66400 $2,091.60
50 78.43500 $3,921.75
100 74.51330 $7,451.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7150-ND
Copy   Z7150-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4C-4532

Copy   D4C-4532
Description SWITCH SNAP ACT SPDT 100MA 125V
Copy   SWITCH SNAP ACT SPDT 100MA 125V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D4C Series
Featured Product D4C Series
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog D4C Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4C
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Roller Plunger
Mounting Type Chassis Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Cable Length 5m
Operating Force 1800gf
Release Force 450gf
Pretravel 0.071" (1.8mm)
Differential Travel 0.008" (0.2mm)
Overtravel 0.118" (3.0mm)
Operating Temperature -10°C ~ 70°C
Operating Position 1.350" (34.3mm)
Electrical Life 200,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4C-4532-ND
D4C4532
Z7150

03:09:09 1/20/2019