Add To Favorites
Product Overview
Digi-Key Part Number Z7130-ND
Quantity Available 0

Factory Stock ?: 8
Manufacturer

Manufacturer Part Number

D4C-3232

Description SWITCH SNAP ACTION SPDT 4A 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets D4C Series
Featured Product D4C Series
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog D4C Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4C
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 4A (DC)
Voltage Rating - DC 30V
Actuator Type Roller Plunger
Mounting Type Chassis Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Oil Resistant Cable 3m, Status Indicator
Operating Force, Torque 1800gf
Release Force 450gf
Pretravel 0.071" (1.8mm)
Differential Travel 0.008" (0.2mm)
Overtravel 0.118" (3.0mm)
Operating Position 1.350" (34.3mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 200,000 Cycles
Operating Temperature -10°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names D4C-3232-ND
D4C3232
Z7130

23:24:18 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.76000 $115.76
10 109.14800 $1,091.48
25 102.53240 $2,563.31
50 95.91760 $4,795.88
100 92.61000 $9,261.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback