Add To Favorites
D4C-1950
Product Overview
Digi-Key Part Number Z7109-ND
Copy   Z7109-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4C-1950

Copy   D4C-1950
Description SWITCH SNAP ACTION SPDT 5A 250V
Copy   SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D4C Series
Featured Product D4C Series
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog D4C Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4C
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC), 4A (DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Spring, Rod
Mounting Type Chassis Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Cable Length 2m
Operating Force 150gf
Release Force -
Pretravel 15°
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 70°C
Operating Position -
Electrical Life 200,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4C-1950-ND
D4C1950
Z7109
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.50000 $94.50
10 82.68800 $826.88
25 75.60000 $1,890.00
50 70.87500 $3,543.75
100 67.33130 $6,733.13

Submit a request for quotation on quantities greater than those displayed.

22:26:09 9/25/2018