Add To Favorites
D4C-1902
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02
10 84.89300 $848.93
25 77.61600 $1,940.40
50 72.76500 $3,638.25
100 69.12680 $6,912.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7108-ND
Copy   Z7108-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4C-1902

Copy   D4C-1902
Description SWITCH SNAP ACTION SPDT 5A 250V
Copy   SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D4C Series
Featured Product D4C Series
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog D4C Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4C
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC), 4A (DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Roller Plunger
Mounting Type Chassis Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Cable Length 2m
Operating Force 1200gf
Release Force 450gf
Pretravel 0.071" (1.8mm)
Differential Travel 0.008" (0.2mm)
Overtravel 0.118" (3.0mm)
Operating Temperature -10°C ~ 70°C
Operating Position 1.122" (28.5mm)
Electrical Life 200,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4C-1902-ND
D4C1902
Z7108

01:45:54 12/11/2018