Add To Favorites
D4B-4571N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.76000 $77.76
10 68.04000 $680.40
25 62.20800 $1,555.20
50 58.32000 $2,916.00
100 55.40400 $5,540.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7056-ND
Copy   Z7056-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4B-4571N

Copy   D4B-4571N
Description SWITCH SNAP ACTION DPST 10A 120V
Copy   SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D4B-zzzzN Series
PCN Design/Specification Multiple Series Marking/Precaution Instruction Mar/2015
Online Catalog D4B-N Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4B-N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 30V
Actuator Type Roller Plunger
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 1900gf
Release Force 200gf
Pretravel 0.080" (2.0mm)
Differential Travel -
Overtravel 0.197" (5.0mm)
Operating Temperature -40°C ~ 80°C
Operating Position 1.890" (48.0mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11012-4014
D4B-4571N-ND
D4B4571N
Z7056

21:36:01 1/23/2019