Add To Favorites
D4B-4515N-NPT
Product Overview
Digi-Key Part Number Z7384-ND
Copy   Z7384-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4B-4515N-NPT

Copy   D4B-4515N-NPT
Description SWITCH SNAP ACTION DPST 10A 120V
Copy   SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets D4B-zzzzN Series
PCN Design/Specification Multiple Series Marking/Precaution Instruction Mar/2015
Online Catalog D4B-N Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4B-N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 30V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Stainless Steel Roller
Operating Force 960gf
Release Force 150gf
Pretravel 21°
Differential Travel -
Overtravel 50°
Operating Temperature -40°C ~ 80°C
Operating Position 21°
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11012-4031
D4B-4515N-NPT-ND
D4B4515NNPT
Z7384
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.48000 $96.48
10 84.42000 $844.20
25 77.18400 $1,929.60
50 72.36000 $3,618.00
100 68.74200 $6,874.20

Submit a request for quotation on quantities greater than those displayed.

04:48:04 9/24/2018