Add To Favorites
D4B-4511N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.16000 $92.16
10 80.64000 $806.40
25 73.72800 $1,843.20
50 69.12000 $3,456.00
100 65.66400 $6,566.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7055-ND
Copy   Z7055-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4B-4511N

Copy   D4B-4511N
Description SWITCH SNAP ACTION DPST 10A 120V
Copy   SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D4B-zzzzN Series
PCN Design/Specification Multiple Series Marking/Precaution Instruction Mar/2015
Online Catalog D4B-N Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4B-N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 30V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 960gf
Release Force 150gf
Pretravel 21°
Differential Travel -
Overtravel 50°
Operating Temperature -40°C ~ 80°C
Operating Position 21°
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11012-4011
D4B-4511N-ND
D4B4511N
Z7055

07:50:46 11/20/2018