Add To Favorites
D4A-1108-N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 159.86000 $159.86
10 150.72800 $1,507.28
25 141.59240 $3,539.81
50 132.45760 $6,622.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7014-ND
Copy   Z7014-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4A-1108-N

Copy   D4A-1108-N
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D4A-xN
Online Catalog D4A Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4A
Packaging ? Bulk ?
Part Status Active
Circuit SPDT (DB/DM)
Switch Function On-Mom
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Adjustable Side Plunger
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 2000gf
Release Force 500gf
Pretravel 0.094" (2.4mm)
Differential Travel 0.025" (0.6mm)
Overtravel 0.201" (5.1mm)
Operating Temperature -20°C ~ 100°C
Operating Position 1.732" (44.0mm)
Electrical Life 1,000,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4A-1108-N-ND
D4A1108N
Z7014

02:51:47 1/22/2019