USD
Favorite

Photo Not Available
CPM2B-SC032 Programmable Logic Controller (PLC)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,677.94000 $1,677.94

Submit a request for quotation on quantities greater than those displayed.

CPM2B-SC032

Digi-Key Part Number CPM2B-SC032-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPM2B-SC032
Copy  
Description CONTROL LOGIC CUSTOM CPU
Copy  
Manufacturer Standard Lead Time 80 Weeks
Detailed Description

Programmable Logic Controller (PLC)

Copy  
Documents & Media
PCN Design/Specification Multiple Devices Nameplate May/2015
Design Resources Industrial Automation Product Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series CPM2B
Part Status Active
Number of Inputs and Type -
Number of Outputs and Type -
Expandable -
Voltage - Supply -
Display Type -
Number of Characters Per Row -
Communications -
Memory Size -
Mounting Type -
Features -
Operating Temperature -
Ingress Protection -
Software -
Approval Agency -
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

XG5M-2032-N

CONN RCPT 20POS IDC 24AWG GOLD

Omron Electronics Inc-EMC Div

$5.46000 Details

XG4M-2030

CONN RCPT 20POS IDC 28AWG GOLD

Omron Electronics Inc-EMC Div

$1.53000 Details

3G2A9-BAT08

BACKUP BATTERY FOR CPM2B

Omron Automation and Safety

$233.10000 Details

XG4T-2004

STRAIN RELIEF 20POS FLAT CABLE

Omron Electronics Inc-EMC Div

$0.42000 Details

CQM1-CIF02

CABLE ASSEMBLY

Omron Automation and Safety

$1,008.62000 Details

C200H-CN229-EU

CABLE ASSY COMMUNICATIONS 6.56'

Omron Automation and Safety

$439.56000 Details
Additional Resources
Standard Package 1
Other Names CPM2BSC032