Add To Favorites
CM-S421SC5 Magnetic Reed Switch Magnet NO/NC Cable Leads Box
Product Overview
Digi-Key Part Number Z8103-ND
Copy   Z8103-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM-S421SC5

Copy   CM-S421SC5
Description SENSOR REED SW NO/NC CABLE LEADS
Copy   SENSOR REED SW NO/NC CABLE LEADS
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Magnetic Reed Switch Magnet NO/NC Cable Leads Box

Copy   Magnetic Reed Switch Magnet NO/NC Cable Leads Box
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series CM-STI
Part Status Active
Output Type NO/NC
Type Reed Switch
Actuator Material Magnet
Termination Style Cable Leads
Voltage - Supply 24V
Must Operate -
Must Release -
Operating Temperature -10°C ~ 55°C (TA)
Package / Case Box
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 44536-4221
44536-4221-ND
445364221
CMS421SC5
Z8103
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 356.40000 $356.40
10 345.60000 $3,456.00
25 324.00000 $8,100.00

Submit a request for quotation on quantities greater than those displayed.

06:39:49 9/19/2018