Add To Favorites
CJ1W-OD201 Output Module DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 288.60000 $288.60
10 278.98000 $2,789.80
25 259.74000 $6,493.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z6981-ND
Copy   Z6981-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 41
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CJ1W-OD201

Copy   CJ1W-OD201
Description OUTPUT MODULE 8 SOLID STATE
Copy   OUTPUT MODULE 8 SOLID STATE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Output Module DIN Rail

Copy   Output Module DIN Rail
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series CJ1W
Part Status Active
Type Output Module
For Use With/Related Products CJ Series
Number of Inputs and Type -
Number of Outputs and Type 8 - Solid State
Voltage - Supply -
Mounting Type DIN Rail
Termination Style Screw Terminal
Features -
Operating Temperature -
Ingress Protection -
Approvals CE, cULus, Lloyd, NK
Weight 0.243 lb (110.22g)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CJ1M-CPU11 - Omron Automation and Safety | Z7901-ND DigiKey Electronics
  • CJ1M-CPU11
  • Omron Automation and Safety
  • CONTROL LOGIC 5K PROG 32K DATA
  • Unit Price $1,019.35000
  • Z7901-ND
  • CJ1M-CPU22 - Omron Automation and Safety | Z12615-ND DigiKey Electronics
  • CJ1M-CPU22
  • Omron Automation and Safety
  • CONTROL LOGIC 10 IN 6 OUT
  • Unit Price $1,834.83000
  • Z12615-ND
  • CJ1M-CPU13 - Omron Automation and Safety | Z12614-ND DigiKey Electronics
  • CJ1M-CPU13
  • Omron Automation and Safety
  • CONTROL LOGIC 20K PROG 32K DATA
  • Unit Price $1,625.60000
  • Z12614-ND
  • CJ1M-CPU12 - Omron Automation and Safety | Z7902-ND DigiKey Electronics
  • CJ1M-CPU12
  • Omron Automation and Safety
  • CONTROL LOGIC 10K PROG 32K DATA
  • Unit Price $1,193.06000
  • Z7902-ND
Additional Resources
Standard Package ? 1
Other Names CJ1W-OD201-ND
CJ1WOD201
Z6981

09:59:14 7/21/2019