Add To Favorites
Photo Not Available
CJ1W-MD233 Input, Output (I/O) Module DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 534.60000 $534.60
10 516.78000 $5,167.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8311-ND
Copy   Z8311-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 43
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CJ1W-MD233

Copy   CJ1W-MD233
Description I/O MODULE 16 DIG 16 SOLID ST
Copy   I/O MODULE 16 DIG 16 SOLID ST
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Input, Output (I/O) Module DIN Rail

Copy   Input, Output (I/O) Module DIN Rail
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series CJ1W
Part Status Active
Type Input, Output (I/O) Module
For Use With/Related Products CJ Series
Number of Inputs and Type 16 - Digital
Number of Outputs and Type 16 - Solid State
Voltage - Supply -
Mounting Type DIN Rail
Termination Style Rectangular Connector
Features -
Operating Temperature -
Ingress Protection -
Approvals CE, cULus, NK
Weight 0.198 lb (89.81g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CJ1M-CPU22 - Omron Automation and Safety | Z12615-ND DigiKey Electronics
  • CJ1M-CPU22
  • Omron Automation and Safety
  • CONTROL LOGIC 10 IN 6 OUT
  • Unit Price $1,593.41000
  • Z12615-ND
  • CJ1M-CPU11 - Omron Automation and Safety | Z7901-ND DigiKey Electronics
  • CJ1M-CPU11
  • Omron Automation and Safety
  • CONTROL LOGIC 5K PROG 32K DATA
  • Unit Price $957.00000
  • Z7901-ND
  • CJ1M-CPU12 - Omron Automation and Safety | Z7902-ND DigiKey Electronics
  • CJ1M-CPU12
  • Omron Automation and Safety
  • CONTROL LOGIC 10K PROG 32K DATA
  • Unit Price $1,193.06000
  • Z7902-ND
  • Photo Not Available
  • CJ1M-CPU13
  • Omron Automation and Safety
  • CONTROL LOGIC 20K PROG 32K DATA
  • Unit Price $1,411.00000
  • Z12614-ND
You May Also Be Interested In
  • CJ1W-DRM21 - Omron Automation and Safety | Z3156-ND DigiKey Electronics
  • CJ1W-DRM21
  • Omron Automation and Safety
  • COMMUNICATIONS MODULE
  • Unit Price $885.23000
  • Z3156-ND
Additional Resources
Standard Package ? 1
Other Names CJ1W-MD233-ND
CJ1WMD233
Z8311

16:37:02 12/11/2018