USD
Favorite

Photo Not Available
A3U-TMA-A1C-5M Pushbutton Switch SPDT Standard Panel Mount, Front
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.77000 $29.77

Submit a request for quotation on quantities greater than those displayed.

A3U-TMA-A1C-5M

Datasheet
Digi-Key Part Number A3U-TMA-A1C-5M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A3U-TMA-A1C-5M
Copy  
Description SWITCH PUSHBUTTON SPDT 0.1A 30V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Copy  
Documents & Media
Datasheets A3U Series Datasheet
Design Resources Industrial Automation Product Selector
Mfg CAD Models A3U.sldprt
A3U.stp
A3U.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series A3U
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Front
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Clear (Blue Filter/Diffuser)
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Connector
Ingress Protection IP65 - Dust Tight, Oil and Water Resistant
Features -
Panel Cutout Dimensions Circular - 25.20mm Dia
Operating Temperature -20°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

PAP-10V-S

CONN HOUSING PA 10POS 2MM WHITE

JST Sales America Inc.

$0.18000 Details
Additional Resources
Standard Package 1
Other Names A3UTMAA1C5M