Add To Favorites
Photo Not Available
A3PJ-7050-1 Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.01000 $40.01
10 39.45800 $394.58
25 38.90240 $972.56
50 33.34500 $1,667.25
100 32.23350 $3,223.35
250 31.12200 $7,780.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z6921-ND
Copy   Z6921-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 2
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3PJ-7050-1

Copy   A3PJ-7050-1
Description CONTACT BLOCK SPDT 0.1A 125V/30V
Copy   CONTACT BLOCK SPDT 0.1A 125V/30V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC

Copy   Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC
Documents & Media
Datasheets A3P Series
Online Catalog A3P Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A3P
Part Status Active
Circuit SPDT
Requires Switch Body
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage 0.1A @ 125VAC/30VDC
(Select First, Then Apply Filters) Compatible Series Omron, A3P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A3PJ-7050-1-ND
A3PJ70501
A3PJ70501NC
Z6921

10:51:09 1/21/2019