Add To Favorites
Photo Not Available
A3PJ-7020 Configurable Contact Block SPDT 5A @ 125VAC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.25000 $49.25
10 48.56400 $485.64
25 47.88000 $1,197.00
50 41.04000 $2,052.00
100 39.67200 $3,967.20
250 38.30400 $9,576.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z6918-ND
Copy   Z6918-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 2
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3PJ-7020

Copy   A3PJ-7020
Description CONTACT BLOCK SPDT 5A 125V
Copy   CONTACT BLOCK SPDT 5A 125V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Configurable Contact Block SPDT 5A @ 125VAC

Copy   Configurable Contact Block SPDT 5A @ 125VAC
Documents & Media
Datasheets A3P Series
Online Catalog A3P Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A3P
Part Status Active
Circuit SPDT
Requires Switch Body
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage 5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series Omron, A3P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A3PJ-7020-ND
A3PJ7020
A3PJ7020NC
Z6918

14:11:49 11/17/2018