Add To Favorites
A3PA-7030-1 Configurable Contact Block DPDT 5A @ 125VAC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.30000 $51.30
10 50.58800 $505.88
25 49.87520 $1,246.88
50 42.75000 $2,137.50
100 41.32500 $4,132.50
250 39.90000 $9,975.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z6896-ND
Copy   Z6896-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 5
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3PA-7030-1

Copy   A3PA-7030-1
Description CONTACT BLOCK DPDT 5A 125V
Copy   CONTACT BLOCK DPDT 5A 125V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Configurable Contact Block DPDT 5A @ 125VAC

Copy   Configurable Contact Block DPDT 5A @ 125VAC
Documents & Media
Datasheets A3P Series
Online Catalog A3P Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A3P
Part Status Active
Circuit DPDT
Requires Switch Body
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage 5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series Omron, A3P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A3PA-7030-1-ND
A3PA70301
Z6896

22:29:54 11/14/2018