Add To Favorites
Photo Not Available
A3PA-5702-24E Configurable Switch Body Pushbutton, Square Illuminated - Red
Product Overview
Digi-Key Part Number Z6889-ND
Copy   Z6889-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 2
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3PA-5702-24E

Copy   A3PA-5702-24E
Description CONFIG SW BODY PUSHBUTTON ILLUM
Copy   CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Square Illuminated - Red

Copy   Configurable Switch Body Pushbutton, Square Illuminated - Red
Documents & Media
Datasheets A3P Series
Online Catalog A3P Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A3P
Part Status Active
Requires Contact Block(s)
Type -
Illumination Illuminated - Red
Actuator Type Pushbutton, Square
(Select First, Then Apply Filters) Compatible Series Omron, A3P
Panel Cutout Dimensions -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A3PA-7040-1 - Omron Automation and Safety | Z6897-ND DigiKey Electronics
  • A3PA-7040-1
  • Omron Automation and Safety
  • CONTACT BLOCK DPDT 5A 125V
  • Unit Price $52.33000
  • Z6897-ND
  • Photo Not Available
  • A3PA-5050
  • Omron Automation and Safety
  • SWITCH GUARD
  • Unit Price $5.79000
  • Z8895-ND
Additional Resources
Standard Package ? 1
Other Names A3PA-5702-24E-ND
A3PA570224E
Z6889
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.72000 $67.72
10 66.77600 $667.76
25 65.83520 $1,645.88
50 56.43000 $2,821.50
100 54.54900 $5,454.90

Submit a request for quotation on quantities greater than those displayed.

02:27:27 9/22/2018