Add To Favorites
Photo Not Available
A22S-2M-01 Selector Switch 2 Position SPST-NC 10A (AC) 110V Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.53000 $22.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A22S-2M-01-ND
Copy   A22S-2M-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A22S-2M-01

Copy   A22S-2M-01
Description SWITCH SELECT 2POS SPST-NC 10A
Copy   SWITCH SELECT 2POS SPST-NC 10A
Detailed Description

Selector Switch 2 Position SPST-NC 10A (AC) 110V Panel Mount

Copy   Selector Switch 2 Position SPST-NC 10A (AC) 110V Panel Mount
Documents & Media
Datasheets A22
Mfg CAD Models A22S-2M.sldprt
A22S-2M.stp
A22S-2M.x_t
A22S-2M.igs
2D Drawings A22S-2M.dwg
A22S-2M.dxf
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22S
Part Status Active
Type Standard
Circuit SPST-NC
Number of Positions 2
Switch Function On-Off
Current Rating (Amps) 10A (AC)
Voltage Rating - AC 110V
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP65 - Dust Tight, Oil and Water Resistant
Features Bezel - Round
Operating Temperature -20°C ~ 70°C
Depth Behind Flange 54.70mm
Mechanical Life 500,000 Cycles
Electrical Life 500,000 Cycles
Approvals CE, cUR, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A22S2M01

01:42:48 4/19/2019