Add To Favorites
A22RW-2AA Configurable Switch Body Selector Illuminated - Blue
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SW1588-ND
Copy   SW1588-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A22RW-2AA

Copy   A22RW-2AA
Description CONFIG SW BODY SELECTOR ILLUM
Copy   CONFIG SW BODY SELECTOR ILLUM
Detailed Description

Configurable Switch Body Selector Illuminated - Blue

Copy   Configurable Switch Body Selector Illuminated - Blue
Documents & Media
Datasheets A22R/M22R Series
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22RW
Part Status Obsolete
Requires Contact Block(s), Illumination Source
Type Momentary
Illumination Illuminated - Blue
Actuator Type Selector
(Select First, Then Apply Filters) Compatible Series Omron, A22RW
Panel Cutout Dimensions 22.3mm (Round)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • A22RL-10M - Omron Automation and Safety | SW1323-ND DigiKey Electronics
  • A22RL-10M
  • Omron Automation and Safety
  • CONTACT BLOCK SPST-NO 10A 120V
  • Unit Price $12.42000
  • SW1323-ND
  • A22R-24AA - Omron Automation and Safety | SW1317-ND DigiKey Electronics
  • A22R-24AA
  • Omron Automation and Safety
  • CONFIG SWITCH LAMP LED BLUE 24V
  • Unit Price $5.77000
  • SW1317-ND
  • A22R-12AA - Omron Automation and Safety | SW1312-ND DigiKey Electronics
  • A22R-12AA
  • Omron Automation and Safety
  • CONFIG SWITCH LAMP LED BLUE 12V
  • Unit Price $4.33000
  • SW1312-ND
Additional Resources
Standard Package ? 1
Other Names A22RW-2AA-ND
A22RW2AA
SW1588

09:41:02 1/19/2019