Add To Favorites
A22R-24AR Configurable Switch Lamp LED Red 24V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
10 5.61700 $56.17
25 5.54080 $138.52
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SW1313-ND
Copy   SW1313-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A22R-24AR

Copy   A22R-24AR
Description CONFIG SWITCH LAMP LED RED 24V
Copy   CONFIG SWITCH LAMP LED RED 24V
Detailed Description

Configurable Switch Lamp LED Red 24V

Copy   Configurable Switch Lamp LED Red 24V
Documents & Media
Datasheets A22R/M22R Series
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22RL
Part Status Obsolete
Type LED
Color Red
Voltage 24V
(Select First, Then Apply Filters) Compatible Series Omron, A22RL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • A22RW-3AR - Omron Automation and Safety | SW1608-ND DigiKey Electronics
  • A22RW-3AR
  • Omron Automation and Safety
  • CONFIG SW BODY SELECTOR ILLUM
  • Unit Price $7.28000
  • SW1608-ND
  • A22RW-3MR - Omron Automation and Safety | SW1601-ND DigiKey Electronics
  • A22RW-3MR
  • Omron Automation and Safety
  • CONFIG SW BODY SELECTOR ILLUM
  • Unit Price $9.05000
  • SW1601-ND
  • A22RW-2AR - Omron Automation and Safety | SW1596-ND DigiKey Electronics
  • A22RW-2AR
  • Omron Automation and Safety
  • CONFIG SW BODY SELECTOR ILLUM
  • Unit Price $9.05000
  • SW1596-ND
  • A22RL-TR-M - Omron Automation and Safety | SW1297-ND DigiKey Electronics
  • A22RL-TR-M
  • Omron Automation and Safety
  • CONFIG SW BODY PUSHBUTTON ILLUM
  • Unit Price $4.93000
  • SW1297-ND
Additional Resources
Standard Package ? 1
Other Names A22R24AR
SW1313

02:19:06 1/18/2019