Add To Favorites
Photo Not Available
A22NZ-RPA-TYA Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A22NZ-RPA-TYA-ND
Copy   A22NZ-RPA-TYA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A22NZ-RPA-TYA

Copy   A22NZ-RPA-TYA
Description CONFIG SW BODY PUSHBUTTON ILLUM
Copy   CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Illuminated - Yellow

Copy   Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Documents & Media
Datasheets A22N, M22N, A30N Datasheet
Featured Product A22N Series 22 mm Pushbutton Switch
HTML Datasheet A22N, M22N, A30N Datasheet
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22NL
Part Status Active
Requires Contact Block(s), Illumination Source
Type Maintained
Illumination Illuminated - Yellow
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Omron, A22NL
Panel Cutout Dimensions 22.3mm (Round)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A22NZRPATYA

18:06:29 12/18/2018