Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A22NZ-MGM-TAA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A22NZ-MGM-TAA

Description BLUE BRSHD MTL FULL-GUARD LGHT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Illuminated - Blue

Documents & Media
Datasheets A22N, M22N, A30N Datasheet
Featured Product A22N Series 22 mm Pushbutton Switch
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22NL
Part Status Active
Requires Contact Block(s), Illumination Source
Type Momentary
Illumination Illuminated - Blue
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Omron, A22NL
Panel Cutout Dimensions 22.3mm (Round)
 
Additional Resources
Standard Package ? 1
Other Names A22NZMGMTAA

12:54:46 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.34000 $7.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback